TI CSD95377Q4M
| Manufacturer | |
| MPN | CSD95377Q4M |
| LCSC Part # | C553139 |
| Packaging | VSON-CLIP-8(3.5x4.5) |
| Customer # | |
| Key Attributes | Synchronous Buck NexFET Power Stage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-CLIP-8(3.5x4.5) | |
| Driven Configuration | Half-Bridge | |
| Voltage - Supply | 4.5V~5.5V | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.65V | |
| Current - Output High(IOH) | 70A | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | -;- | |
| Current - Output Low(IOL) | 70A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under Voltage Protection;Built-in bootstrap diode;Interleaved conduction protection | |
| Quiescent Current | 1uA | |
| Input Logic Level - Low | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Point-of-load synchronous buck for server, network, and telecom systems
- Multiphase Vcore, DDR, and graphics solutions
In-Stock: 129
129 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0713 | $ 1.07 |
| 10+ | $ 0.8852 | $ 8.85 |
| 30+ | $ 0.7835 | $ 23.51 |
| 100+ | $ 0.6209 | $ 62.09 |
| 500+ | $ 0.5693 | $ 284.65 |
| 1,000+ | $ 0.5458 | $ 545.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



