LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC5311IDCKRQ1 product image
  • DAC5311IDCKRQ1 thumbnail 1
  • DAC5311IDCKRQ1 thumbnail 2
  • DAC5311IDCKRQ1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI DAC5311IDCKRQ1RoHS

Manufacturer
MPN
DAC5311IDCKRQ1
LCSC Part #
C553136
Packaging
SC-70-6
Customer #
Key Attributes
6us 1.8V~5.5V 0.25LSB SC-70-6 Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconTI DAC5311IDCKRQ1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3561$ 1.36
10+$ 1.319$ 13.19
30+$ 1.2943$ 38.83
100+$ 1.2711$ 127.11
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingSC-70-6
Settling Time6us
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Quiescent Current (Iq)-
FunctionProgrammable gain;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity0.25LSB
Number of Channels1
Resolution (Bits)8;-
Interface TypeSPI;QSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DAC5311 is an 8-bit, low-power, single-channel, voltage output, digital-to-analog converters (DAC). It is monotonic by design and provides excellent linearity and minimizes undesired code-to-code transient voltages while offering an easy upgrade path within a pin-compatible family. The device uses a versatile, 3-wire serial interface that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and digital signal processor (DSP) interfaces. DAC5311 uses an external power supply as a reference voltage to set the output range. The devices incorporate a power-on reset (POR) circuit that ensures the DAC output powers up at 0 V and remains there until a valid write to the device occurs. It contains a power-down feature, accessed over the serial interface, that reduces current consumption of the device to 0.1 μA at 1.8 V in power-down mode. The low power consumption of this part in normal operation makes it ideally suited for portable battery-operated equipment. The power consumption is 0.55 mW at 5 V, reducing to 2.5 μW in power-down mode. DAC5311 is pin-compatible with the DAC8311 and DAC8411, offering an easy upgrade path from 8-bit resolution to 14- and 16-bit resolution. The device is available in a small 6-pin SC70 package. This package offers a flexible solution over the automotive temperature range of -40°C to 85°C.

Features

AI Translation
  • Qualified for Automotive Applications
  • Relative Accuracy: 0.25 LSB INL
  • Micro-Power Operation: 80 μA at 1.8 V
  • Power-Down: 0.5 μA at 5 V, 0.1 μA at 1.8 V
  • Wide Power Supply: 1.8 V to 5.5 V
  • Power-On Reset to Zero Scale
  • Straight Binary Data Format
  • Low Power Serial Interface With Schmitt-Triggered Inputs: Up to 50 MHz
  • On-Chip Output Buffer Amplifier, Rail-to-Rail Operation
  • SYNC Interrupt Facility
  • Tiny 6-Pin SC70 Package

Applications

AI Translation
  • Portable, Battery-Powered instruments
  • Process Control
  • Digital Gain and Offset Adjustment
  • Programmable Voltage and Current Sources