TI ESD204DQAR
| Manufacturer | |
| MPN | ESD204DQAR |
| LCSC Part # | C553132 |
| Packaging | USON-10(1x2.5) |
| Customer # | |
| Key Attributes | 4-Channel Low-Capacitance Surge and ESD Protection Diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | USON-10(1x2.5) | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 7.9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD204 is a bidirectional TVS ESD protection diode array for HDMI and USB surge protection up to 5.5 A (8/20 μs). The ESD204 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The low clamping and high differential bandwidth provided by ESD204 enables the device to cleanly pass high speed signals while providing robust protection to downstream devices. This device has a low capacitance of 0.55-pF per channel making it suitable for protecting high-speed interfaces up to 6 Gbps such as HDMI 2.0, HDMI 1.4, USB 3.0 and Ethernet 1G. The low dynamic resistance and low clamping voltage ensure system level protection against transient events. The ESD204 is offered in the industry standard USON-10 (DQA) package. The package features flow-through routing and 0.5·mm pin pitch easing implementation and reducing design time.
Features
- IEC 61000-4-2 Level 4 ESD Protection ±30-kV Contact Discharge ±30-kV Air Gap Discharge
- IEC 61000-4-4 EFT Protection – 80 A (5/50 ns)
- IEC 61000-4-5 Surge Protection – 5.5 A (8/20 μs) Low Surge Clamping Voltage 8.5 V at 5.5 A IPP
- IO Capacitance: – 0.55 pF (Typical)
- HDMI 2.0 Compliant
- DC Breakdown Voltage: 5.5 V (Minimum)
- Ultra Low Leakage Current: 10 nA (Maximum)
- Supports High Speed Interfaces up to 6 Gbps
- Industrial Temperature Range: -40°C to +125°C
- Easy Flow-Through Routing Package
Applications
- IP Network Camera
- DVR and NVR
- Ethernet Switches and Routers
- Laptops and Desktops
- Set-Top Boxes
- TV and Monitors
- Mobile and Tablets
- HDMI 2.0
- HDMI 1.4
- USB 3.0
- Display Port 1.3
- PCI Express 3.0
- Ethernet 10/100/1000 Mbps
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2281 | $ 1.14 |
| 50+ | $ 0.1805 | $ 9.03 |
| 150+ | $ 0.1573 | $ 23.60 |
| 500+ | $ 0.1366 | $ 68.30 |
| 3,000+ | $ 0.1309 | $ 392.70 |
| 6,000+ | $ 0.1275 | $ 765.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | USON-10(1x2.5) | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 7.9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD204 is a bidirectional TVS ESD protection diode array for HDMI and USB surge protection up to 5.5 A (8/20 μs). The ESD204 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The low clamping and high differential bandwidth provided by ESD204 enables the device to cleanly pass high speed signals while providing robust protection to downstream devices. This device has a low capacitance of 0.55-pF per channel making it suitable for protecting high-speed interfaces up to 6 Gbps such as HDMI 2.0, HDMI 1.4, USB 3.0 and Ethernet 1G. The low dynamic resistance and low clamping voltage ensure system level protection against transient events. The ESD204 is offered in the industry standard USON-10 (DQA) package. The package features flow-through routing and 0.5·mm pin pitch easing implementation and reducing design time.
Features
- IEC 61000-4-2 Level 4 ESD Protection ±30-kV Contact Discharge ±30-kV Air Gap Discharge
- IEC 61000-4-4 EFT Protection – 80 A (5/50 ns)
- IEC 61000-4-5 Surge Protection – 5.5 A (8/20 μs) Low Surge Clamping Voltage 8.5 V at 5.5 A IPP
- IO Capacitance: – 0.55 pF (Typical)
- HDMI 2.0 Compliant
- DC Breakdown Voltage: 5.5 V (Minimum)
- Ultra Low Leakage Current: 10 nA (Maximum)
- Supports High Speed Interfaces up to 6 Gbps
- Industrial Temperature Range: -40°C to +125°C
- Easy Flow-Through Routing Package
Applications
- IP Network Camera
- DVR and NVR
- Ethernet Switches and Routers
- Laptops and Desktops
- Set-Top Boxes
- TV and Monitors
- Mobile and Tablets
- HDMI 2.0
- HDMI 1.4
- USB 3.0
- Display Port 1.3
- PCI Express 3.0
- Ethernet 10/100/1000 Mbps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



