LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA1650IPWR product image
  • INA1650IPWR thumbnail 1
  • INA1650IPWR thumbnail 2
  • INA1650IPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA1650IPWRRoHS

Manufacturer
MPN
INA1650IPWR
LCSC Part #
C553130
Packaging
TSSOP-14
Customer #
Key Attributes
INA1650, INA1651 SoundPlusTM High Common-Mode Rejection Line Receivers
Datasheetpdf iconTI INA1650IPWR
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7603$ 3.76
10+$ 3.3371$ 33.37
30+$ 3.1231$ 93.69
100+$ 2.8344$ 283.44
500+$ 2.7291$ 1364.55
1,000+$ 2.6853$ 2685.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerTI
PackagingTSSOP-14
Resolution (Bits)-
Operating Temperature-40℃~+125℃
TypeTransceiver
FeaturesMulti-channel audio
Interface-
Voltage - Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The dual-channel INA1650 and single-channel INA1651 (INA165x) SoundPlus audio line receivers achieve an extremely-high common-mode rejection ratio (CMRR) of 91 dB while maintaining an ultra-low THD+N of –120 dB at 1 kHz for 22-dBu signal levels. Precision matching of on-chip resistors give the INA165x devices excellent CMRR performance. These resistors have matching that is far superior compared to external components, and are immune to mismatches introduced by printed circuit board (PCB) layout. Unlike other line receiver products, the INA165x CMRR is characterized over temperature and tested in production to deliver consistent performance in a wide variety of applications. The INA165x devices operate over a very-wide supply range of ±2.25 V to ±18 V, on 10.5 mA of supply current. In addition to the line-receiver channels, a buffered mid-supply reference output is included, making the INA165x configurable for dual- or single-supply applications. The mid-supply output can be used as a bias voltage for other analog circuitry in the signal chain. These devices are specified from -40°C to +125°C.

Features

AI Translation
  • High Common-Mode Rejection: 91 dB (Typical)
  • High Input Impedance: 1-MΩ Differential
  • Ultra-Low Noise: -104.7 dBu, Unweighted
  • Ultra-Low Total Harmonic Distortion + Noise: –120 dB THD+N (22 dBu, 22-kHz Bandwidth)
  • Wide Bandwidth: 2.7 MHz
  • Low Quiescent Current: 6 mA (INA1651, Typical)
  • Short-Circuit Protection
  • Integrated EMI Filters
  • Wide Supply Range: ±2.25 V to ±18 V
  • Available in Small 14-Pin TSSOP Package

Applications

AI Translation
  • Differential Audio Interfaces
  • Audio Input Circuitry
  • Line Drivers
  • Audio Power Amplifiers
  • Audio Analyzers
  • High-End Audio and Video (A/V) Receivers