Nexperia PMV27UPEAR
| Manufacturer | |
| Mfr. Part # | PMV27UPEAR |
| LCSC Part # | C553088 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.5A SOT-23 |
| Description | 20V 4.5A 32mΩ@4.5V,4.5A 1 P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2494 | $ 1.25 |
50+ | $ 0.198 | $ 9.90 |
150+ | $ 0.176 | $ 26.40 |
500+ | $ 0.1485 | $ 74.25 |
3,000+ | $ 0.1362 | $ 408.60 |
6,000+ | $ 0.1289 | $ 773.40 |
Standard Packaging 3000/Full
Reel | ||