Nexperia PMP5501QASZ
| Manufacturer | |
| MPN | PMP5501QASZ |
| LCSC Part # | C553007 |
| Packaging | DFN1010-6 |
| Customer # | |
| Key Attributes | 290 350mW 45V NPN 100mA DFN1010-6 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 290 | |
| Pd - Power Dissipation | 350mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Transition frequency(fT) | 175MHz | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3595 | $ 0.36 |
| 200+ | $ 0.1392 | $ 27.84 |
| 500+ | $ 0.1343 | $ 67.15 |
| 1,000+ | $ 0.1319 | $ 131.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 290 | |
| Pd - Power Dissipation | 350mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Transition frequency(fT) | 175MHz | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

