LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 5.0SMDJ17ASHRAT7 product image
Images for reference only

Littelfuse 5.0SMDJ17ASHRAT7RoHS

Manufacturer
MPN
5.0SMDJ17ASHRAT7
LCSC Part #
C5528764
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
27.6VC Clamp TVS DIODE DO-214AB(SMCJ)
Datasheetpdf iconLittelfuse 5.0SMDJ17ASHRAT7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB(SMCJ)
Clamping Voltage27.6V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)181.2A
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Voltage - Breakdown18.9V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)17V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3727$ 13.37
200+$ 5.3364$ 1067.28
500+$ 5.1586$ 2579.30
1,000+$ 5.0697$ 5069.70
Standard Packaging500/Full Reel
Better price for more quantity?
$