LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG2005EGWX product image
  • PMEG2005EGWX thumbnail 1
  • PMEG2005EGWX thumbnail 2
  • PMEG2005EGWX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PMEG2005EGWXRoHS

Manufacturer
MPN
PMEG2005EGWX
LCSC Part #
C552812
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 20V SOD-123
Datasheetpdf iconNexperia PMEG2005EGWX
In-Stock: 2,605
2,605 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1716$ 0.86
50+$ 0.1345$ 6.73
150+$ 0.1186$ 17.79
500+$ 0.0944$ 47.20
3,000+$ 0.0855$ 256.50
6,000+$ 0.0802$ 481.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-123
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)20V
Voltage - Forward(Vf@If)390mV@500mA
Reverse Leakage Current (Ir)200uA@20V
Non-Repetitive Peak Forward Surge Current10A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Forward current: IF ≤ 0.5 A
  • Reverse voltage: VR ≤ 20 V
  • Low forward voltage typ. VF = 355 mV
  • Low reverse current typ. IR = 40 μA
  • Small SMD plastic package

Applications

AI Translation
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
  • Low power consumption applications