Nexperia PMEG045T100EPDAZ
| Manufacturer | |
| MPN | PMEG045T100EPDAZ |
| LCSC Part # | C552772 |
| Packaging | CFP-15 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V SOT1289 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | CFP-15 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 545mV@10A | |
| Reverse Leakage Current (Ir) | 80uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 130A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Trench Maximum Efficiency General Application (MEGA) Schottky barrier rectifier encapsulated in a CFP15 (SOT1289) power and flat lead Surface- Mounted Device (SMD) plastic package.
Applications
AI Translation
- Low-voltage rectification
- High-efficiency DC-DC conversion
- Switch-mode power supplies
- Freewheeling applications
- Reverse polarity protection
- Low-power applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7005 | $ 0.70 |
| 10+ | $ 0.6879 | $ 6.88 |
| 30+ | $ 0.6784 | $ 20.35 |
| 100+ | $ 0.6705 | $ 67.05 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | CFP-15 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 545mV@10A | |
| Reverse Leakage Current (Ir) | 80uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 130A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Trench Maximum Efficiency General Application (MEGA) Schottky barrier rectifier encapsulated in a CFP15 (SOT1289) power and flat lead Surface- Mounted Device (SMD) plastic package.
Applications
AI Translation
- Low-voltage rectification
- High-efficiency DC-DC conversion
- Switch-mode power supplies
- Freewheeling applications
- Reverse polarity protection
- Low-power applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

