Nexperia PMDXB600UNEZ
| Manufacturer | |
| Mfr. Part # | PMDXB600UNEZ |
| LCSC Part # | C552764 |
| Package | DFN1010-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 600mA DFN1010-6 |
| Description | N-Channel Array 20V 600mA 265mW Surface Mount DFN1010-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Package | DFN1010-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
7,875
7,875
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1413 | $ 0.71 |
50+ | $ 0.1119 | $ 5.60 |
150+ | $ 0.0972 | $ 14.58 |
500+ | $ 0.0862 | $ 43.10 |
2,500+ | $ 0.0774 | $ 193.50 |
5,000+ | $ 0.0729 | $ 364.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$