Nexperia PMDPB70XP,115
| Manufacturer | |
| Mfr. Part # | PMDPB70XP,115 |
| LCSC Part # | C552755 |
| Package | DFN2020-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 3.8A DFN2020-6(2x2) |
| Description | P-Channel 30V 3.8A 490mW Surface Mount DFN2020-6(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DFN2020-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 7.9366 | $ 39.68 |
50+ | $ 7.8665 | $ 393.33 |
150+ | $ 7.8364 | $ 1175.46 |
500+ | $ 7.7989 | $ 3899.45 |
3,000+ | $ 7.7822 | $ 23346.60 |
6,000+ | $ 7.7722 | $ 46633.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$