Nexperia PMBTA64,215
| Manufacturer | |
| MPN | PMBTA64,215 |
| LCSC Part # | C552733 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | PNP Darlington transistor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 20000 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 250mW | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 20000 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 250mW | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PNP Darlington transistor in a SOT23 plastic package. NPN complement: PMBTA14.
Features
AI Translation
- High current (max. 500 mA)
- Low voltage (max. 30 V)
- High DC current gain (min. 10,000)
Applications
AI Translation
- High input impedance preamplifiers.
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 20000 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 250mW | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 20000 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 250mW | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PNP Darlington transistor in a SOT23 plastic package. NPN complement: PMBTA14.
Features
AI Translation
- High current (max. 500 mA)
- Low voltage (max. 30 V)
- High DC current gain (min. 10,000)
Applications
AI Translation
- High input impedance preamplifiers.
C552733 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



