LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7A-8.000MAHJ-T product image
Images for reference only

TXC 7A-8.000MAHJ-TRoHS

Manufacturer
TXCAsian Brands
MPN
7A-8.000MAHJ-T
LCSC Part #
C5526450
Packaging
SMD5032-2P
Customer #
Key Attributes
Crystal 8MHz ±30ppm 18pF 80Ω SMD5032-2P
Datasheetpdf iconTXC 7A-8.000MAHJ-T
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD5032-2P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Dual-pad SMD glass-sealed crystal unit.
  • High reliability environmental performance.
  • Available in high-accuracy tolerance and high-stability variants.
  • Designed for automated pick-and-place and reflow soldering.
  • Cost-effective with good availability.
  • Lead contained in hermetic glass meets RoHS Directive exemption requirements.