LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD2IVN27-TR product image
  • PESD2IVN27-TR thumbnail 1
  • PESD2IVN27-TR thumbnail 2
  • PESD2IVN27-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD2IVN27-TRRoHS

Manufacturer
MPN
PESD2IVN27-TR
LCSC Part #
C552497
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 27VWM 45VC SOT-23
Datasheetpdf iconNexperia PESD2IVN27-TR
In-Stock: 22,900
22,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.163$ 0.82
50+$ 0.1278$ 6.39
150+$ 0.1127$ 16.91
500+$ 0.0939$ 46.95
3,000+$ 0.0855$ 256.50
6,000+$ 0.0804$ 482.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOT-23
Clamping Voltage45V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)3A@8/20us
Number of Channels2
Voltage - Breakdown28V
typeESD
Reverse Leakage Current (Ir)50nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)27V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 27 V
  • Low clamping voltage: VCL = 36 V at IPP = 3 A
  • Typ. diode capacitance matching: ΔCd/Cd = 0.1 ‰
  • ESD protection up to 30 kV (IEC 61000-4-2)
  • ESD protection up to 30 kV (ISO 10605; C = 330 pF, R = 330 Ω)
  • ISO 7637-3: Pulse a: VS = -150 V / Pulse b: VS = +100 V
  • Ultra low leakage current: lRM < τ nA
  • Qualified according to AEC-Q101 / Automotive grade

Applications

AI Translation
  • ESD protection for In-vehicle network lines in automotive enviroments
  • CAN
  • LIN
  • FlexRay SENT