LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD2CANFD24V-UX product image
  • PESD2CANFD24V-UX thumbnail 1
  • PESD2CANFD24V-UX thumbnail 2
  • PESD2CANFD24V-UX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD2CANFD24V-UXRoHS

Manufacturer
MPN
PESD2CANFD24V-UX
LCSC Part #
C552487
Packaging
SOT-323
Customer #
Key Attributes
ESD DIODE 24VWM 42VC SOT-323
Datasheetpdf iconNexperia PESD2CANFD24V-UX
In-Stock: 1,681
1,681 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5363$ 0.54
10+$ 0.4225$ 4.23
30+$ 0.3738$ 11.21
100+$ 0.3137$ 31.37
500+$ 0.286$ 143.00
1,000+$ 0.2698$ 269.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOT-323
Clamping Voltage42V
Peak Pulse Current (Ipp)2.6A@8/20us
Voltage - Breakdown25.5V
Number of Channels2
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESD protection device in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 24 V
  • Low clamping voltage: VCL = 33 V at IPP = I¹ A
  • ESD protection up to 23 kV (IEC 61000-4-2)
  • Low capacitance: Cd = 6 pF
  • ESD protection up to 23 kV (ISO 10605; C = 150 pF; R = 330 Ω)
  • High temperature capability: Tj = 175 ℃
  • AEC-Q101 qualified

Applications

AI Translation
  • ESD protection for In-vehicle network lines in automotive environments
  • CAN-FD
  • CAN
  • FlexRay
  • SENT