Nexperia PESD2CANFD24V-TR
| Manufacturer | |
| MPN | PESD2CANFD24V-TR |
| LCSC Part # | C552486 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 42VC SOT-23 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.6A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 24 V
- Low clamping voltage: VCL = 33 V at IPP = 1 A
- ESD protection up to 23 kV (IEC 61000-4-2)
- Low capacitance: Cd = 6 pF
- ESD protection up to 23 kV (ISO 10605; C = 150 pF; R = 330 Ω)
- High temperature capability: Tj = 175 °C
- AEC-Q101 qualified
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive environments
- CAN-FD
- CAN
- FlexRay
- SENT
In-Stock: 23,135
23,135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.309 | $ 1.55 |
| 50+ | $ 0.2462 | $ 12.31 |
| 150+ | $ 0.2193 | $ 32.90 |
| 500+ | $ 0.1858 | $ 92.90 |
| 3,000+ | $ 0.1584 | $ 475.20 |
| 6,000+ | $ 0.1495 | $ 897.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.6A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 24 V
- Low clamping voltage: VCL = 33 V at IPP = 1 A
- ESD protection up to 23 kV (IEC 61000-4-2)
- Low capacitance: Cd = 6 pF
- ESD protection up to 23 kV (ISO 10605; C = 150 pF; R = 330 Ω)
- High temperature capability: Tj = 175 °C
- AEC-Q101 qualified
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive environments
- CAN-FD
- CAN
- FlexRay
- SENT
C552486 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PESD2CAN-ES | ElecSuper | SOT-23 | 78,140 | $ 0.0406 | ||
| PESD1CAN-ES | ElecSuper | SOT-23 | 42,545 | $ 0.0332 | ||
| NUP2105LT1G-ES | ElecSuper | SOT-23 | 41,590 | $ 0.0258 | ||
| TPNUP2105LT1G | TECH PUBLIC | SOT-23 | 37,660 | $ 0.0622 | ||
| PESD2IVN24-TR-ES | ElecSuper | SOT-23 | 33,919 | $ 0.0232 | ||
| PESD2CANFD24V-K | PAKER | SOT-23 | 28,160 | $ 0.0804 | ||
| PESD2CANFD24V-T-ES | ElecSuper | SOT-23 | 5,840 | $ 0.0405 | ||
| PESD1CAN-FS | FUXINSEMI | SOT-23 | 2,090 | $0.0317 $0.0527 | ||
| ESDCAN24-2BLY-ES | ElecSuper | SOT-23 | 1,640 | $ 0.034 | ||
| SDT23C24L02-ES | ElecSuper | SOT-23 | 225 | $ 0.033 | ||
| PESD24VL2BT-ES | ElecSuper | SOT-23 | 0 | $ 0.044 | ||
| SM24C-ES | ElecSuper | SOT-23 | 0 | $ 0.0456 |



