LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD24VS4UD,115 product image
  • PESD24VS4UD,115 thumbnail 1
  • PESD24VS4UD,115 thumbnail 2
  • PESD24VS4UD,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD24VS4UD,115RoHS

Manufacturer
MPN
PESD24VS4UD,115
LCSC Part #
C552480
Packaging
SC-74
Customer #
Key Attributes
ESD DIODE 24VWM 52VC SC-74
Datasheetpdf iconNexperia PESD24VS4UD,115
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2645$ 1.32
50+$ 0.21$ 10.50
150+$ 0.1866$ 27.99
500+$ 0.1575$ 78.75
3,000+$ 0.1445$ 433.50
6,000+$ 0.1367$ 820.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSC-74
Clamping Voltage52V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)200W
Voltage - Breakdown25.5V
Number of ChannelsFour channels
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)15nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Quadruple ElectroStatic Discharge (ESD) protection diode arrays in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package designed to protect up to 4 signal lines from the damage caused by ESD and other transients.

Features

AI Translation
  • ESD protection for up to 4 lines
  • Maximum peak pulse power: Ppp = 200W
  • Ultra-low leakage current: IRM = 50pA
  • Low clamping voltage: VCL = 12V at IPP = 20A
  • ESD protection up to 30kV
  • IEC 61000-4-2; Level 4 (ESD)
  • IEC 61000-4-5; (Surge); IPP up to 20A

Applications

AI Translation

The PESDxS4UD series is designed for protection of up to 4 unidirectional data lines from the damage caused by ESD and surge pulses. The PESDxS4UD series may be used on lines where the signal polarities are above or below ground.