Nexperia PESD1IVN27-UX
| Manufacturer | |
| MPN | PESD1IVN27-UX |
| LCSC Part # | C552465 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | ESD DIODE 27VWM 45VC SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Clamping Voltage | 45V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD protection device in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package designed to protect automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand - off voltage: VRWM = 27V
- Low clamping voltage: VCL = 36V at IPP = 3A
- ESD protection up to 30kV (IEC 61000 - 4 - 2)
- ESD protection up to 30kV (ISO 10605: C = 330 pF, R = 330Ω)
- ISO 7637 - 3: Pulse a: VS = - 150V / Pulse b: VS = +100V
- Ultra low leakage current: IRM < 1nA
- Qualified according to AEC - Q101 / Automotive grade
Applications
AI Translation
- ESD protection for In - vehicle network lines in automotive environments
- CAN
- LIN
- FlexRay
- SENT
In-Stock: 1,925
1,925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1028 | $ 0.51 |
| 50+ | $ 0.0819 | $ 4.10 |
| 150+ | $ 0.0715 | $ 10.73 |
| 500+ | $ 0.0637 | $ 31.85 |
| 3,000+ | $ 0.0574 | $ 172.20 |
| 6,000+ | $ 0.0543 | $ 325.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Clamping Voltage | 45V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD protection device in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package designed to protect automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand - off voltage: VRWM = 27V
- Low clamping voltage: VCL = 36V at IPP = 3A
- ESD protection up to 30kV (IEC 61000 - 4 - 2)
- ESD protection up to 30kV (ISO 10605: C = 330 pF, R = 330Ω)
- ISO 7637 - 3: Pulse a: VS = - 150V / Pulse b: VS = +100V
- Ultra low leakage current: IRM < 1nA
- Qualified according to AEC - Q101 / Automotive grade
Applications
AI Translation
- ESD protection for In - vehicle network lines in automotive environments
- CAN
- LIN
- FlexRay
- SENT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



