LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD12VA-SFYL product image
  • PESD12VA-SFYL thumbnail 1
  • PESD12VA-SFYL thumbnail 2
  • PESD12VA-SFYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD12VA-SFYLRoHS

Manufacturer
MPN
PESD12VA-SFYL
LCSC Part #
C552445
Packaging
DSN0603-2
Customer #
Key Attributes
30VC Clamp ESD DIODE DSN0603-2
Datasheetpdf iconNexperia PESD12VA-SFYL
In-Stock: 9,000
9,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0857$ 0.43
50+$ 0.0681$ 3.41
150+$ 0.0593$ 8.90
500+$ 0.0527$ 26.35
2,500+$ 0.0474$ 118.50
5,000+$ 0.0448$ 224.00
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDSN0603-2
Clamping Voltage30V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)6.1A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown14V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging9000
Sales UnitPiece

Introduction

AI Translation

Bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. The device is housed in a leadless ultra small DSN0603-2 (SOD962) Surface-Mounted Device (SMD) package.

Features

AI Translation
  • Bidirectional ESD protection of one line
  • High reverse standoff voltage VRWM = 12 V
  • High surge robustness; IPP = 7 A for 8/20 μs pulse (average measured)

Applications

AI Translation
  • Computers and peripherals
  • Audio and video equipment
  • Cellular handsets and accessories
  • Portable electronics