LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ5.1BGWX product image
  • PDZ5.1BGWX thumbnail 1
  • PDZ5.1BGWX thumbnail 2
  • PDZ5.1BGWX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PDZ5.1BGWXRoHS

Manufacturer
MPN
PDZ5.1BGWX
LCSC Part #
C552357
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.1V 365mW SOD-123
Datasheetpdf iconNexperia PDZ5.1BGWX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1276$ 0.64
50+$ 0.1093$ 5.47
150+$ 0.1002$ 15.03
500+$ 0.0911$ 45.55
3,000+$ 0.0856$ 256.80
6,000+$ 0.0828$ 496.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Pd - Power Dissipation365mW
Reverse Leakage Current (Ir)2uA@1.5V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.96V~5.2V
Zener Voltage(Nom)5.1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: P_ZSM ≤ 40 W
  • Total power dissipation: P_tot ≤ 365 mW
  • Tolerance series: B2: approximately ± 2 %
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current I_R range
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions