LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ20BGWX product image
Images for reference only

Nexperia PDZ20BGWXRoHS

Manufacturer
MPN
PDZ20BGWX
LCSC Part #
C552304
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 20V 365mW SOD-123
Datasheetpdf iconNexperia PDZ20BGWX
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.122$ 0.61
50+$ 0.1193$ 5.97
150+$ 0.1175$ 17.63
500+$ 0.1157$ 57.85
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Pd - Power Dissipation365mW
Reverse Leakage Current (Ir)50nA@15V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)19.52V~20.39V
Zener Voltage(Nom)20V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: P_ZSM ≤ 40 W
  • Total power dissipation: P_tot ≤ 365 mW
  • Tolerance series: B2: approximately ± 2 %
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current I_R range
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions