LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ18BGWX product image
  • PDZ18BGWX thumbnail 1
  • PDZ18BGWX thumbnail 2
  • PDZ18BGWX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PDZ18BGWXRoHS

Manufacturer
MPN
PDZ18BGWX
LCSC Part #
C552291
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 625mW SOD-123
Datasheetpdf iconNexperia PDZ18BGWX
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0517$ 0.52
100+$ 0.041$ 4.10
300+$ 0.0356$ 10.68
3,000+$ 0.0316$ 94.80
6,000+$ 0.0284$ 170.40
9,000+$ 0.0268$ 241.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Pd - Power Dissipation625mW
Reverse Leakage Current (Ir)50nA@13V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.56V~18.35V
Zener Voltage(Nom)18V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: P_ZSM ≤ 40 W
  • Total power dissipation: P_tot ≤ 365 mW
  • Tolerance series: B2: approximately ± 2 %
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current I_R range
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions