LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ16BGWX product image
Images for reference only

Nexperia PDZ16BGWXRoHS

Manufacturer
MPN
PDZ16BGWX
LCSC Part #
C552289
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 16V 625mW SOD-123
Datasheetpdf iconNexperia PDZ16BGWX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0578$ 0.06
10+$ 0.0459$ 0.46
30+$ 0.04$ 1.20
100+$ 0.0356$ 3.56
500+$ 0.032$ 16.00
1,000+$ 0.0303$ 30.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Pd - Power Dissipation625mW
Reverse Leakage Current (Ir)50nA@12V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.85V~16.51V
Zener Voltage(Nom)16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: P_ZSM ≤ 40 W
  • Total power dissipation: P_tot ≤ 365 mW
  • Tolerance series: B2: approximately ± 2 %
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current I_R range
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions