LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
EPSON X1A0000610002 product image
  • X1A0000610002 thumbnail 1
  • X1A0000610002 thumbnail 2
  • X1A0000610002 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EPSON X1A0000610002RoHS

Manufacturer
MPN
X1A0000610002
LCSC Part #
C55208
Packaging
SMD2012-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconEPSON X1A0000610002
In-Stock: 36,440
36,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2384$ 0.2003$ 1.00
50+$ 0.1934$ 0.1625$ 8.13
150+$ 0.1741$ 0.1463$ 21.95
500+$ 0.15$ 0.1260$ 63.00
3,000+$ 0.1247$ 0.1048$ 314.40
6,000+$ 0.1182$ 0.0993$ 595.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2012-2P
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768 kHz (32 kHz ~ 77.5 kHz)
  • External dimensions: 2.05x1.25x0.35mm … FC-12D; 2.05x1.2x0.6mm … FC-12M
  • Harmonic mode: Fundamental

Applications

AI Translation
  • Smart Card…FC - 12D
  • Small Electronic Products…FC - 12M