Nexperia PBSS5330PASX
| Manufacturer | |
| MPN | PBSS5330PASX |
| LCSC Part # | C551981 |
| Packaging | DFN2020D-3 |
| Customer # | |
| Key Attributes | 30V PNP 3A DFN2020D-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020D-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 165MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | - | |
| Pd - Power Dissipation | 600mW | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8814 | $ 0.88 |
| 10+ | $ 0.8619 | $ 8.62 |
| 30+ | $ 0.8472 | $ 25.42 |
| 100+ | $ 0.8342 | $ 83.42 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020D-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 165MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | - | |
| Pd - Power Dissipation | 600mW | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

