Nexperia PBSS5230PAP,115
| Manufacturer | |
| Mfr. Part # | PBSS5230PAP,115 |
| LCSC Part # | C551962 |
| Package | HUSON-6(2x2) |
| Customer # | |
| Description | 30V PNP 160 2A 510mW HUSON-6(2x2) Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Package | HUSON-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3896 | $ 0.39 |
200+ | $ 0.1508 | $ 30.16 |
500+ | $ 0.1455 | $ 72.75 |
1,000+ | $ 0.1429 | $ 142.90 |
Standard Packaging 3000/Full
Reel | ||