LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PBSS5130PAP,115 product image
Images for reference only

Nexperia PBSS5130PAP,115RoHS

Manufacturer
MPN
PBSS5130PAP,115
LCSC Part #
C551949
Packaging
HUSON-6(2x2)
Customer #
Key Attributes
30V 170 PNP 1A HUSON-6(2x2) Single Bipolar Transistors RoHS
Datasheetpdf iconNexperia PBSS5130PAP,115
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8264$ 0.83
10+$ 0.807$ 8.07
30+$ 0.7956$ 23.87
100+$ 0.7827$ 78.27
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingHUSON-6(2x2)
Current - Collector Cutoff100nA
Transition frequency(fT)125MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain170
Pd - Power Dissipation510mW
typePNP
Current - Collector(Ic)1A
Operating Temperature-
Vce Saturation(VCE(sat))160mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece