Nexperia PBSS4540X,135
| Manufacturer | |
| Mfr. Part # | PBSS4540X,135 |
| LCSC Part # | C551944 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 4A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 40V 4A 70MHz 1.4W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
77,585
77,585
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2635 | $ 1.32 |
50+ | $ 0.2043 | $ 10.22 |
150+ | $ 0.1789 | $ 26.84 |
500+ | $ 0.1472 | $ 73.60 |
2,500+ | $ 0.1331 | $ 332.75 |
4,000+ | $ 0.1247 | $ 498.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$