Nexperia PBSS4160XX
| Manufacturer | |
| MPN | PBSS4160XX |
| LCSC Part # | C551906 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 60V 170 1A 1 NPN NPN SOT-89-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 170 | |
| Pd - Power Dissipation | 1.35W | |
| Current - Collector(Ic) | 1A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN low VCEsat Breakthrough in Smal Signal (BISS) transitor in a medium power SOT89 (SC-62) flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High energy efficiency due to less heat generation
- AEC-Q101 qualified
Applications
AI Translation
- DC-to-DC conversion
- Supply line switches
- Battery charger
- LCD backlighting
- Driver in low supply voltage applications (e.g. lamps and LEDs)
- Inductive load driver (e.g. relays, buzzers and motors)
In-Stock: 915
915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2866 | $ 1.43 |
| 50+ | $ 0.2259 | $ 11.30 |
| 150+ | $ 0.1998 | $ 29.97 |
| 1,000+ | $ 0.1674 | $ 167.40 |
| 2,000+ | $ 0.1529 | $ 305.80 |
| 5,000+ | $ 0.1442 | $ 721.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 170 | |
| Pd - Power Dissipation | 1.35W | |
| Current - Collector(Ic) | 1A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN low VCEsat Breakthrough in Smal Signal (BISS) transitor in a medium power SOT89 (SC-62) flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High energy efficiency due to less heat generation
- AEC-Q101 qualified
Applications
AI Translation
- DC-to-DC conversion
- Supply line switches
- Battery charger
- LCD backlighting
- Driver in low supply voltage applications (e.g. lamps and LEDs)
- Inductive load driver (e.g. relays, buzzers and motors)
C551906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

