Nexperia PBSS4160TVL
| Manufacturer | |
| MPN | PBSS4160TVL |
| LCSC Part # | C551902 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 60V 250 1A 1 NPN NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 220MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN low VCEsat transistor in a small SOT23 plastic package. PNP complement: PBSS5160T.
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High efficiency, reduces heat generation
- Reduces printed-circuit board area required
Applications
AI Translation
- Major application segments: Automotive 42 V power
- Telecom infrastructure
- Industrial
- Power management: DC-to-DC conversion, Supply line switching
- Peripheral driver: Driver in low supply voltage applications (e.g. lamps and LEDs), Inductive load driver (e.g. relays, buzzers and motors)
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1092 | $ 0.55 |
| 50+ | $ 0.107 | $ 5.35 |
| 150+ | $ 0.1055 | $ 15.83 |
| 500+ | $ 0.0993 | $ 49.65 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 220MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN low VCEsat transistor in a small SOT23 plastic package. PNP complement: PBSS5160T.
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High efficiency, reduces heat generation
- Reduces printed-circuit board area required
Applications
AI Translation
- Major application segments: Automotive 42 V power
- Telecom infrastructure
- Industrial
- Power management: DC-to-DC conversion, Supply line switching
- Peripheral driver: Driver in low supply voltage applications (e.g. lamps and LEDs), Inductive load driver (e.g. relays, buzzers and motors)
C551902 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



