Nexperia PBSS4112PANP,115
| Manufacturer | |
| Mfr. Part # | PBSS4112PANP,115 |
| LCSC Part # | C551888 |
| Package | DFN2020-6 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 120V 1A DFN2020-6 |
| Description | Bipolar (BJT) Transistor NPN+PNP 120V 1A 120MHz;;;100MHz 510mW Surface Mount DFN2020-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | DFN2020-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.4096 | $ 2.05 |
50+ | $ 0.3327 | $ 16.64 |
150+ | $ 0.2997 | $ 44.96 |
500+ | $ 0.2585 | $ 129.25 |
3,000+ | $ 0.2402 | $ 720.60 |
6,000+ | $ 0.2292 | $ 1375.20 |
Standard Packaging 3000/Full
Reel | ||