Astrodyne TDI 3E150D
| Manufacturer | |
| MPN | 3E150D |
| LCSC Part # | C5518512 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 250V | |
| Current Rating | 150A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 15A, 20A, 30A, 45A, 60A, 80A, 100A, 150A, and 200A
- Dual-stage line filter
- S (screw terminal) option available
- Switching mode design
- Low-profile housing and flange mounting options available
- UL E78081, CSA LR53652, and TUV certified
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
High-power rectifiers, uninterruptible power supplies, processing equipment, alternative energy (EV charging and solar), industrial machinery
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1496.0254 | $ 1496.03 |
| 200+ | $ 1405.0672 | $ 281013.44 |
| 500+ | $ 1358.1142 | $ 679057.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

