Nexperia PBLS1504Y,115
| Manufacturer | |
| MPN | PBLS1504Y,115 |
| LCSC Part # | C551786 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 60 300mW 500mA 15V SOT-363 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| DC Current Gain | 60 | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Number | - | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Collector - Emitter Voltage VCEO | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single package integrating a low V<sub>CE(sat)</sub> PNP transistor and a resistor-equipped NPN transistor.
Features
AI Translation
- Low V<sub>CEsat</sub> (BISS) transistor and resistor-equipped transistor integrated in a single package
- Low "threshold" voltage (< 1V) compared to MOSFETs
- Low required drive power
- Space-saving solution
- Reduced component count
Applications
AI Translation
- Power line switches
- Battery charger switches
- High-side switches for LEDs, drivers, and backlights
- Portable devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2695 | $ 0.27 |
| 200+ | $ 0.1043 | $ 20.86 |
| 500+ | $ 0.1007 | $ 50.35 |
| 1,000+ | $ 0.0989 | $ 98.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

