Nexperia NX7002BKVL
| Manufacturer | |
| Mfr. Part # | NX7002BKVL |
| LCSC Part # | C551609 |
| Package | TO-236AB |
| Customer # | |
| Description | 60V 2.8Ω@10V 1 N-channel 310mW TO-236AB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | TO-236AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0277 | $ 0.03 |
10+ | $ 0.0217 | $ 0.22 |
30+ | $ 0.0184 | $ 0.55 |
100+ | $ 0.0164 | $ 1.64 |
500+ | $ 0.0146 | $ 7.30 |
1,000+ | $ 0.0137 | $ 13.70 |
Standard Packaging 10000/Full
Reel | ||