Nexperia NX3008PBKV,115
| Manufacturer | |
| MPN | NX3008PBKV,115 |
| LCSC Part # | C551602 |
| Packaging | SOT-666 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 220mA SOT-666 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-666 | |
| Current - Continuous Drain(Id) | 220mA | |
| RDS(on) | 4.1Ω@4.5V | |
| Pd - Power Dissipation | 330mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.3pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 46pF | |
| Gate Charge(Qg) | 720pC@15V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual P-channel enhancement mode Field-Effect Transistor (FET) in an ultra small and flat lead SOT666 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Very fast switching
- Low threshold voltage
- Trench MOSFET technology
- ESD protection up to 2 kV
Applications
AI Translation
- Relay driver
- High-speed line driver
- High-side loadswitch
- Switching circuits
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2855 | $ 1.43 |
| 50+ | $ 0.2468 | $ 12.34 |
| 150+ | $ 0.2302 | $ 34.53 |
| 500+ | $ 0.2095 | $ 104.75 |
| 2,500+ | $ 0.2003 | $ 500.75 |
| 4,000+ | $ 0.1948 | $ 779.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-666 | |
| Current - Continuous Drain(Id) | 220mA | |
| RDS(on) | 4.1Ω@4.5V | |
| Pd - Power Dissipation | 330mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.3pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 46pF | |
| Gate Charge(Qg) | 720pC@15V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual P-channel enhancement mode Field-Effect Transistor (FET) in an ultra small and flat lead SOT666 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Very fast switching
- Low threshold voltage
- Trench MOSFET technology
- ESD protection up to 2 kV
Applications
AI Translation
- Relay driver
- High-speed line driver
- High-side loadswitch
- Switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



