Nexperia MMBZ9V1AL,215
| Manufacturer | |
| MPN | MMBZ9V1AL,215 |
| LCSC Part # | C551546 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 6VWM 14VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 1.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@10/1000us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 8.65V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The devices are designed for ESD and transient overvoltage protection of up to two signal lines.
Features
AI Translation
- Unidirectional ESD protection of ESD protection up to 30 kV (contact two lines discharge)
- Bidirectional ESD protection of one line IEC 61000-4-2; level 4 (ESD)
- Low diode capacitance: Cd ≤ 280 pF
- IEC 61643-321 Rated peak pulse power: PP P M = 40 W
- AEC-Q101 qualified
- Ultra low leakage current: IR M = 5 nA
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- Automotive electronic control units
- Portable electronics
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939 | $ 0.47 |
| 50+ | $ 0.0924 | $ 4.62 |
| 150+ | $ 0.0914 | $ 13.71 |
| 500+ | $ 0.0904 | $ 45.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 1.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@10/1000us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 8.65V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The devices are designed for ESD and transient overvoltage protection of up to two signal lines.
Features
AI Translation
- Unidirectional ESD protection of ESD protection up to 30 kV (contact two lines discharge)
- Bidirectional ESD protection of one line IEC 61000-4-2; level 4 (ESD)
- Low diode capacitance: Cd ≤ 280 pF
- IEC 61643-321 Rated peak pulse power: PP P M = 40 W
- AEC-Q101 qualified
- Ultra low leakage current: IR M = 5 nA
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- Automotive electronic control units
- Portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



