LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 51C30-01-4-03N product image
Images for reference only

Grayhill 51C30-01-4-03NRoHS

Manufacturer
MPN
51C30-01-4-03N
LCSC Part #
C5514663
Packaging
-
Customer #
Key Attributes
30° 3 4 1 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 51C30-01-4-03N

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions3
Number of Poles Per Deck4
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 82.652$ 82.65
200+$ 32.979$ 6595.80
500+$ 31.8774$ 15938.70
1,000+$ 31.3319$ 31331.90
Standard Packaging1/Full Bag
Better price for more quantity?
$