LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 1N4732A,113 product image
  • 1N4732A,113 thumbnail 1
  • 1N4732A,113 thumbnail 2
  • 1N4732A,113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 1N4732A,113RoHS

Manufacturer
MPN
1N4732A,113
LCSC Part #
C551350
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 4.7V 1000mW DO-41
Datasheetpdf iconNexperia 1N4732A,113
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0363$ 0.36
100+$ 0.0356$ 3.56
300+$ 0.035$ 10.50
1,000+$ 0.0345$ 34.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingDO-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)4.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Low voltage regulator diodes in hermetically sealed small SOD66 (DO- 41) glass packages. The series consists of 22 types with nominal working voltages from 3.3 to 24 V.

Features

AI Translation
  • Total power dissipation: max. ≤ 1000 mW
  • Working voltage range: nom. 3.3 V to 24 V
  • Tolerance series: ± 5%
  • Small hermetically sealed glass package

Applications

AI Translation
  • Low voltage stabilizers