Hollow PCBA Hex Standoff M3*15 Brass Natural Color
| Manufacturer | ShuntianAsian Brands |
| MPN | M3*15 |
| LCSC Part # | C551335 |
| Packaging | - |
| Customer # | |
| Key Attributes | Shuntian hollow hexagonal isolation copper pillar PCBA isolation copper pillar M3*15 national standard brass natural color bag |
| Datasheet | Shuntian M3*15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| surface treatment | Natural color | |
| strength grade | - | |
| Thread length | - | |
| type | Stud | |
| pitch | 0.5mm | |
| structure type | Hollow | |
| hexagon opposite sides | 4.7mm | |
| length | 15mm | |
| diameter | 3mm | |
| Installation process | - | |
| Material | Lead-free brass | |
| standard | National standard | |
| specifications | M3X15 | |
| Shape Type | Hex | |
| Length from PC board | - | |
| purpose | Isolation |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| surface treatment | Natural color | |
| strength grade | - | |
| Thread length | - | |
| type | Stud | |
| pitch | 0.5mm | |
| structure type | Hollow | |
| hexagon opposite sides | 4.7mm |
| Type | Description | |
|---|---|---|
| length | 15mm | |
| diameter | 3mm | |
| Installation process | - | |
| Material | Lead-free brass | |
| standard | National standard | |
| specifications | M3X15 | |
| Shape Type | Hex | |
| Length from PC board | - | |
| purpose | Isolation |
Help & FeedbackShow similar products (0) >
In-Stock: 370
370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0569$ 0.0541 | $ 0.27 |
| 50+ | $ 0.0535$ 0.0509 | $ 2.55 |
| 1,000+ | $ 0.045$ 0.0428 | $ 42.80 |
| 5,000+ | $ 0.0433$ 0.0412 | $ 206.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| surface treatment | Natural color | |
| strength grade | - | |
| Thread length | - | |
| type | Stud | |
| pitch | 0.5mm | |
| structure type | Hollow | |
| hexagon opposite sides | 4.7mm | |
| length | 15mm | |
| diameter | 3mm | |
| Installation process | - | |
| Material | Lead-free brass | |
| standard | National standard | |
| specifications | M3X15 | |
| Shape Type | Hex | |
| Length from PC board | - | |
| purpose | Isolation |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| surface treatment | Natural color | |
| strength grade | - | |
| Thread length | - | |
| type | Stud | |
| pitch | 0.5mm | |
| structure type | Hollow | |
| hexagon opposite sides | 4.7mm |
| Type | Description | |
|---|---|---|
| length | 15mm | |
| diameter | 3mm | |
| Installation process | - | |
| Material | Lead-free brass | |
| standard | National standard | |
| specifications | M3X15 | |
| Shape Type | Hex | |
| Length from PC board | - | |
| purpose | Isolation |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



