LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shuntian M3*10 product image
  • M3*10 thumbnail 1
  • M3*10 thumbnail 2
  • M3*10 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hollow PCBA Hex Standoff M3*10 Brass Natural ColorRoHS

Manufacturer
ShuntianAsian Brands
MPN
M3*10
LCSC Part #
C551330
Packaging
-
Customer #
Key Attributes
Shuntian hollow hexagonal isolation copper pillar PCBA isolation copper pillar M3*10 national standard brass natural color bag
Datasheetpdf iconShuntian M3*10
In-Stock: 1,510
1,510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0436$ 0.0415$ 0.42
100+$ 0.041$ 0.0390$ 3.90
2,000+$ 0.0345$ 0.0328$ 65.60
10,000+$ 0.0332$ 0.0316$ 316.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryHardware, Fasteners, Accessories/Board Spacers, Standoffs
ManufacturerShuntian
Packaging-
Thread length-
typeStud
pitch0.5mm
structure typeHollow
length10mm
surface treatmentNatural color
colour-
SpecificationsM3X10
material qualityLead-free brass
Shape TypeHex
Length from PC board-
hexagonal opposite edge4.7mm
purposeIsolation

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece