LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shuntian M3x16+6Cu product image
  • M3x16+6Cu thumbnail 1
  • M3x16+6Cu thumbnail 2
  • M3x16+6Cu thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hex Standoff M3 Male-Female 16mm+6mm BrassRoHS

Manufacturer
ShuntianAsian Brands
MPN
M3x16+6Cu
LCSC Part #
C551323
Packaging
-
Customer #
Key Attributes
Shuntian Single-Ended Hexagonal Insulation Pillar M3X16+6 National Standard Brass Bagged
Datasheetpdf iconShuntian M3x16+6Cu
In-Stock: 2,655
2,655 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0759$ 0.0722$ 0.36
50+$ 0.0712$ 0.0677$ 3.39
1,000+$ 0.0594$ 0.0565$ 56.50
5,000+$ 0.057$ 0.0542$ 271.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryHardware, Fasteners, Accessories/Board Spacers, Standoffs
ManufacturerShuntian
Packaging-
typeStud
Thread length6mm
pitch-
structure typeSingle-ended
length16mm
surface treatmentNatural color
colour-
SpecificationsM3X16+6
material qualityBrass
Shape TypeHex
Length from PC board-
hexagonal opposite edge4.7mm
purposeIsolation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece