Nexperia HEF4007UBT,653
| Manufacturer | |
| MPN | HEF4007UBT,653 |
| LCSC Part # | C551315 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Dual complementary pair and inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HEF4007UB is a dual complementary pair and an inverter with access to each device. It has three n-channel and three p -channel enhancement mode MOS transistors. It operates over a recommended V_DD power supply range of 2 V to 15 V referenced to V_SS (usually ground). Unused inputs must be connected to V_DD, V_SS, or another input.
Features
AI Translation
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 ℃ to +85 ℃
- Complies with JEDEC standard JESD 13-B
- Inputs and outputs are protected against electrostatic effects
Applications
AI Translation
- High input impedance amplifiers
- Linear amplifiers
- (Crystal) oscillators
- High-current sink and source drivers
- High impedance buffers
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4679 | $ 0.47 |
| 10+ | $ 0.3691 | $ 3.69 |
| 30+ | $ 0.3271 | $ 9.81 |
| 100+ | $ 0.2736 | $ 27.36 |
| 500+ | $ 0.2493 | $ 124.65 |
| 1,000+ | $ 0.2364 | $ 236.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HEF4007UB is a dual complementary pair and an inverter with access to each device. It has three n-channel and three p -channel enhancement mode MOS transistors. It operates over a recommended V_DD power supply range of 2 V to 15 V referenced to V_SS (usually ground). Unused inputs must be connected to V_DD, V_SS, or another input.
Features
AI Translation
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 ℃ to +85 ℃
- Complies with JEDEC standard JESD 13-B
- Inputs and outputs are protected against electrostatic effects
Applications
AI Translation
- High input impedance amplifiers
- Linear amplifiers
- (Crystal) oscillators
- High-current sink and source drivers
- High impedance buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



