Nexperia CBTD3306GT,115
| Manufacturer | |
| MPN | CBTD3306GT,115 |
| LCSC Part # | C551302 |
| Packaging | XSON-8(1x2) |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1.5mA 0.25ns@5V,50pF XSON-8(1x2) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Level shifting;Power-off protection;Output enable high-impedance | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@5V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0629 | $ 0.06 |
| 10+ | $ 0.0512 | $ 0.51 |
| 30+ | $ 0.0453 | $ 1.36 |
| 100+ | $ 0.0409 | $ 4.09 |
| 500+ | $ 0.0374 | $ 18.70 |
| 1,000+ | $ 0.0357 | $ 35.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Level shifting;Power-off protection;Output enable high-impedance | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@5V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

