LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia CBT3257ABQ,115 product image
  • CBT3257ABQ,115 thumbnail 1
  • CBT3257ABQ,115 thumbnail 2
  • CBT3257ABQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia CBT3257ABQ,115RoHS

Manufacturer
MPN
CBT3257ABQ,115
LCSC Part #
C551283
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
Quad 1-of-2 multiplexer/demultiplexer
Datasheetpdf iconNexperia CBT3257ABQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5744$ 0.57
10+$ 0.4921$ 4.92
30+$ 0.4564$ 13.69
100+$ 0.4129$ 41.29
500+$ 0.3943$ 197.15
1,000+$ 0.3819$ 381.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
Type-
Number of Channels4/8
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+85℃
FeaturesOutput enable high-impedance
Quiescent Current3uA
Current - Output High(IOH)-
Propagation Delay5ns@5.5V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CBT3257A is a quad single-pole, dual-throw bus switch. The device features an output enable input (OE) and a select input (S). When OE is LOW the switch is enabled and the select input can be used to connect the nA terminals to either of the associated nB terminals.

Features

AI Translation
  • 5 Ω switch connection between two ports
  • Minimal propagation delay through the switch
  • Direct interface with TTL levels
  • Overvoltage tolerant control inputs to 5.5 V
  • Latch-up protection exceeds 100 mA per JEDEC standard JESD78 class II level A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃

Applications

AI Translation
  • Signal switching
  • Data transmission
  • Communication equipment
  • Computer peripherals
  • Test and measurement equipment
  • Industrial control
  • Medical devices
  • Consumer electronics