LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84J-B8V2,115 product image
  • BZX84J-B8V2,115 thumbnail 1
  • BZX84J-B8V2,115 thumbnail 2
  • BZX84J-B8V2,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84J-B8V2,115RoHS

Manufacturer
MPN
BZX84J-B8V2,115
LCSC Part #
C550996
Packaging
SOD-323F(SC-90)
Customer #
Key Attributes
DIODE ZENER 8.2V 550mW SOD-323F(SC-90)
Datasheetpdf iconNexperia BZX84J-B8V2,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.101$ 0.51
50+$ 0.0806$ 4.03
150+$ 0.0703$ 10.55
500+$ 0.0627$ 31.35
3,000+$ 0.0565$ 169.50
6,000+$ 0.0535$ 321.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323F(SC-90)
Tolerance±2%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)700nA@5V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.04V~8.36V
Zener Voltage(Nom)8.2V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 550mW
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design
  • Wide working voltage range: nominal 2.4V to 75V E24 range
  • Two tolerance series: ± 2% and ± 5%
  • Low differential resistance

Applications

AI Translation
  • General regulation functions