Nexperia BZX84J-B39,115
| Manufacturer | |
| MPN | BZX84J-B39,115 |
| LCSC Part # | C550980 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | 550mW 1 Independent 38.2V~39.8V 39V SOD-323F Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 50nA@27.3V | |
| Impedance(Zzt) | 75Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 38.2V~39.8V | |
| Zener Voltage(Nom) | 39V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 550mW
- AEC-Q101 qualified
- Small plastic package suitable for surface-mounted design
- Wide working voltage range: nominal 2.4V to 75V E24 range
- Two tolerance series: ± 2% and ± 5%
- Low differential resistance
Applications
AI Translation
- General regulation functions
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0523 | $ 0.52 |
| 100+ | $ 0.0416 | $ 4.16 |
| 300+ | $ 0.0362 | $ 10.86 |
| 3,000+ | $ 0.0322 | $ 96.60 |
| 6,000+ | $ 0.029 | $ 174.00 |
| 9,000+ | $ 0.0274 | $ 246.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

