Nexperia BZX84J-B2V4,115
| Manufacturer | |
| MPN | BZX84J-B2V4,115 |
| LCSC Part # | C550975 |
| Packaging | SOD-323F(SC-90) |
| Customer # | |
| Key Attributes | DIODE ZENER 2.4V 550mW SOD-323F(SC-90) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F(SC-90) | |
| Tolerance | - | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 550mW
- AEC-Q101 qualified
- Small plastic package suitable for surface-mounted design
- Wide working voltage range: nominal 2.4V to 75V E24 range
- Two tolerance series: ± 2% and ± 5%
- Low differential resistance
Applications
AI Translation
- General regulation functions
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1936 | $ 0.97 |
| 50+ | $ 0.1528 | $ 7.64 |
| 150+ | $ 0.1353 | $ 20.30 |
| 500+ | $ 0.1134 | $ 56.70 |
| 3,000+ | $ 0.1037 | $ 311.10 |
| 6,000+ | $ 0.0979 | $ 587.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F(SC-90) | |
| Tolerance | - | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 550mW
- AEC-Q101 qualified
- Small plastic package suitable for surface-mounted design
- Wide working voltage range: nominal 2.4V to 75V E24 range
- Two tolerance series: ± 2% and ± 5%
- Low differential resistance
Applications
AI Translation
- General regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



