LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84J-B13,115 product image
  • BZX84J-B13,115 thumbnail 1
  • BZX84J-B13,115 thumbnail 2
  • BZX84J-B13,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84J-B13,115RoHS

Manufacturer
MPN
BZX84J-B13,115
LCSC Part #
C550969
Packaging
SOD-323F
Customer #
Key Attributes
DIODE ZENER 13V 550mW SOD-323F
Datasheetpdf iconNexperia BZX84J-B13,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1476$ 0.74
50+$ 0.1268$ 6.34
150+$ 0.1164$ 17.46
500+$ 0.1086$ 54.30
3,000+$ 0.1023$ 306.90
6,000+$ 0.0992$ 595.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323F
Tolerance-
Pd - Power Dissipation550mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.7V~13.3V
Zener Voltage(Nom)13V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 550mW
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design
  • Wide working voltage range: nominal 2.4V to 75V E24 range
  • Two tolerance series: ± 2% and ± 5%
  • Low differential resistance

Applications

AI Translation
  • General regulation functions