LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 445A35B24M00000 product image
Images for reference only

CTS 445A35B24M00000RoHS

Manufacturer
MPN
445A35B24M00000
LCSC Part #
C5509584
Packaging
SMD5032
Customer #
Key Attributes
Crystal 24MHz ±30ppm 13pF 40Ω SMD5032
Datasheetpdf iconCTS 445A35B24M00000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8954$ 0.90
200+$ 0.3582$ 71.64
500+$ 0.3459$ 172.95
1,000+$ 0.3397$ 339.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard 5.0mm x 3.2mm Glass Seal Package
  • Fundamental Crystal Design
  • Frequency Range 8 - 50MHz
  • Frequency Tolerance, ±20ppm Standard [other tolerances available]
  • Frequency Stability, ±30ppm Standard [other stabilities available]
  • Operating Temperature to - 40°C to +85°C
  • Tape & Reel Packaging Standard, EIA - 481
  • RoHS Compliant in Accordance with EU Directive 2011/65/EU
  • Lead - Free Termination Finish
  • Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass

Applications

AI Translation
  • notebooks
  • computer peripherals
  • audio visual
  • Bluetooth and USB interfaces
  • PDAs
  • automotive electronics