Nexperia BZX84-C36,235
| Manufacturer | |
| Mfr. Part # | BZX84-C36,235 |
| LCSC Part # | C550948 |
| Package | SOT-23(TO-236AB) |
| Customer # | |
| Key Attributes | DIODE ZENER 36V 250mW SOT-23(TO-236AB) |
| Description | Zener Diode Independent 36V 250mW Surface Mount SOT-23(TO-236AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-23(TO-236AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.057 | $ 0.57 |
100+ | $ 0.0489 | $ 4.89 |
300+ | $ 0.0449 | $ 13.47 |
1,000+ | $ 0.0419 | $ 41.90 |
5,000+ | $ 0.0395 | $ 197.50 |
10,000+ | $ 0.0383 | $ 383.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$